Part Details for M83515/2-07 by Cinch Connectivity Solutions
Overview of M83515/2-07 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83515/2-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D TYPE CONNECTOR, 24 CONTACT(S), FEMALE, 0.085 INCH PITCH, SOLDER LUG TERMINAL, HOLE .099-.111, PLUG | 9 |
|
$5.2500 / $10.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for M83515/2-07
M83515/2-07 CAD Models
M83515/2-07 Part Data Attributes
|
M83515/2-07
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83515/2-07
Cinch Connectivity Solutions
D Type Connector, 24 Contact(s), Female, 0.085 inch Pitch, Solder Lug Terminal, Hole .099-.111, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH BARRIER | |
Body Breadth | 0.61 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Insertion Force-Max | 3.1414 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .7506 N |