Part Details for M83536/15-010L by TE Connectivity
Overview of M83536/15-010L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/15-010L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/15-010L
|
Mouser Electronics | Industrial Relays E4100201ATL RoHS: Not Compliant | 0 |
|
$273.2700 | Order Now |
DISTI #
E4100201ATL
|
TTI | M83536/15-010L Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3-1617785-8
|
TTI | Industrial Relays FCA-410-1510L=M83536/15-010L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$245.9200 / $269.9700 | Buy Now |
Part Details for M83536/15-010L
M83536/15-010L CAD Models
M83536/15-010L Part Data Attributes
|
M83536/15-010L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/15-010L
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.19A (COIL), 12VDC (COIL), 2280mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.19 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 2280 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/15 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |