-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.11A (COIL), 28VDC (COIL), 3080mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/16-017M
|
Mouser Electronics | General Purpose Relays FCA-410-1617M | 0 |
|
$263.4300 / $282.2700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 290Ohm 10A 4PDT Flange Military Relay | 0 |
|
$216.8400 / $403.7100 | Buy Now |
DISTI #
1-1617754-3
|
TTI | Industrial Relays FCA-410-1617M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$243.3500 / $263.4100 | Buy Now |
DISTI #
M83536/16-017M
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 28VDC 290Ohm 10A 4PDT Flange Military Relay | 0 |
|
$216.8400 / $403.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/16-017M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/16-017M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.11A (COIL), 28VDC (COIL), 3080mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.11 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 3080 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/16 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER/QUICK CONNECT |