Part Details for M83536/18-009L by Microsemi Corporation
Overview of M83536/18-009L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7009L15PFG8 | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L15PF | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L20PFI | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM |
Part Details for M83536/18-009L
M83536/18-009L CAD Models
M83536/18-009L Part Data Attributes
|
M83536/18-009L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M83536/18-009L
Microsemi Corporation
Power/Signal Relay, 4 Form C, 4PDT, Latched, 0.069A (Coil), 28VDC (Coil), 1932mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.069 A | |
Coil Power | 1932 mW | |
Coil Release Voltage(DC) | 14.5 V | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 16 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/18 | |
Relay Action | LATCHED | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER HOOK |