Part Details for M83536/9-013M by TE Connectivity
Overview of M83536/9-013M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M83536/9-013M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/9-013M
|
Mouser Electronics | Industrial Relays M83536/9-013M RoHS: Compliant | 0 |
|
$198.4500 | Order Now |
DISTI #
1617788-2
|
TTI | Industrial Relays M83536/9-013M Min Qty: 20 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$158.7500 / $208.2100 | Buy Now |
DISTI #
E2100203ETM
|
TTI | M83536/9-013M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M83536/9-013M
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for M83536/9-013M
M83536/9-013M CAD Models
M83536/9-013M Part Data Attributes
|
M83536/9-013M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/9-013M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.167A (COIL), 12VDC (COIL), 2004mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNATBLE | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.167 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/9 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |