Part Details for M83723/27M20(M by Glenair Inc
Overview of M83723/27M20(M by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/27M20(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6547
|
Newark | Connector |Glenair M83723/27M20(M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$54.7500 / $175.5000 | Buy Now |
DISTI #
3937-M83723/27M20(M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$254.5800 | Buy Now |
DISTI #
M83723/27M20(M
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish - Bulk (Alt: M83723/27M20(M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 435 Factory Stock |
|
$41.4730 / $195.0000 | Buy Now |
DISTI #
631-M83723/27M20(M
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$37.1500 / $96.9900 | Order Now |
DISTI #
77980815
|
Verical | 180° 20 Shell Size Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$69.2500 | Buy Now |
DISTI #
71036091
|
Verical | 180° 20 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$71.0256 / $166.6667 | Buy Now |
DISTI #
M83723/27M20(M
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$17.8700 / $19.7300 | Buy Now |
DISTI #
M83723/27M20(M
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish - Bulk (Alt: M83723/27M20(M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 435 Factory Stock |
|
$41.4730 / $195.0000 | Buy Now |
DISTI #
GLEM83723/27M20(M
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$90.2979 / $165.1765 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 261 |
|
$111.9100 / $200.0000 | Buy Now |
Part Details for M83723/27M20(M
M83723/27M20(M CAD Models
M83723/27M20(M Part Data Attributes:
|
M83723/27M20(M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/27M20(M
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |