Part Details for M83723/76R2028N by Amphenol Corporation
Overview of M83723/76R2028N by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/76R2028N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/76R2028N
|
Avnet Americas | Conn MIL-C-83723 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: M83723/76R2028N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$84.8750 / $121.0240 | Buy Now |
DISTI #
654-M83723/76R2028N
|
Mouser Electronics | Circular MIL Spec Connector ST PLUG BAYONET 28P SIZE 20 RoHS: Not Compliant | 0 |
|
$190.8300 / $216.3000 | Order Now |
DISTI #
63349474
|
Verical | Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 2234 | Americas - 50 |
|
$79.8800 | Buy Now |
|
Quest Components | 1 |
|
$267.1620 | Buy Now | |
DISTI #
M83723/76R2028N
|
Avnet Americas | Conn MIL-C-83723 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: M83723/76R2028N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$84.8750 / $121.0240 | Buy Now |
|
Powell Electronics | MIL-DTL-83723 Series III Connector Min Qty: 1 | 17 |
|
$1,564.3300 / $1,777.1600 | Buy Now |
Part Details for M83723/76R2028N
M83723/76R2028N CAD Models
M83723/76R2028N Part Data Attributes:
|
M83723/76R2028N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/76R2028N
Amphenol Corporation
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACTS: M39029/4-110; M39029/4-113 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for M83723/76R2028N
This table gives cross-reference parts and alternative options found for M83723/76R2028N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/76R2028N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE83371R2028N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/76R2028N vs AE83371R2028N |
M83723/76G2028N | MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | M83723/76R2028N vs M83723/76G2028N |
M83723/76A2028N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | M83723/76R2028N vs M83723/76A2028N |
AE83371W2028N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/76R2028N vs AE83371W2028N |
AE83371G2028N | MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/76R2028N vs AE83371G2028N |