Part Details for M83723/82W1831N by Conesys
Overview of M83723/82W1831N by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/82W1831N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6975
|
Newark | Circular Conn, Rcpt, 18-31, Wall Mount, Military Specification:Mil-Dtl-83723 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys M83723/82W1831N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
M83723/82W1831N
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/82W1831N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER M83723/82W183
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port , WITH contacts - Bulk (Alt: AER M83723/82W183) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
723 M83723/82W1831
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port , WITH contacts - Bulk (Alt: 723 M83723/82W1831) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
AERM83723/82W1831N
|
Heilind Electronics | WALL MT RECEPT, SOCKET, 83723 SIII THREA | Americas - 9 in Stock |
|
$42.8425 / $52.2825 | Buy Now |
DISTI #
M83723/82W1831N
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/82W1831N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
723 M83723/82W1831
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port , WITH contacts - Bulk (Alt: 723 M83723/82W1831) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
AER M83723/82W183
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port , WITH contacts - Bulk (Alt: AER M83723/82W183) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERM83723/82W1831N
|
Interstate Connecting Components | WALL MT RECEPT, SOCKET, 83723 SIII THREA | 28 |
|
$42.8425 / $52.2825 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 267 |
|
$46.3300 / $56.6200 | Buy Now |
Part Details for M83723/82W1831N
M83723/82W1831N CAD Models
M83723/82W1831N Part Data Attributes:
|
M83723/82W1831N
Conesys
Buy Now
Datasheet
|
Compare Parts:
M83723/82W1831N
Conesys
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 31 |
Alternate Parts for M83723/82W1831N
This table gives cross-reference parts and alternative options found for M83723/82W1831N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/82W1831N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/82A1831N | MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | M83723/82W1831N vs M83723/82A1831N |