M83723/89H1624N by:

MIL Series Connector, 24 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle,

Part Details for M83723/89H1624N by Defense Logistics Agency

Overview of M83723/89H1624N by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Part Details for M83723/89H1624N

M83723/89H1624N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83723/89H1624N Part Data Attributes:

M83723/89H1624N Defense Logistics Agency
Buy Now
Compare Parts:
M83723/89H1624N Defense Logistics Agency MIL Series Connector, 24 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 83723
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 24
Contact Sizes 20
Contact Type Solder Pot
Coupling Type THREADED
Other Description Receptacle, Jam Nut
Environmental Characteristics HERMETIC
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish TIN
Shell Material CARBON STEEL
Shell Size 16
Termination Type SOLDER
Total Number of Contacts 24
Unique Insert Number 16-24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83723/89H1624N by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83723/89H1624N by Defense Logistics Agency

  • Please alert me when M83723/89H1624N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83723/89H1624N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83723/89H1624N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83723/89H1624N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83723/89H1624N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83723/89H1624N by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: