Part Details for M83726/28-2001P by Esterline Technologies Corporation
Overview of M83726/28-2001P by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83726/28-2001P
M83726/28-2001P CAD Models
M83726/28-2001P Part Data Attributes:
|
M83726/28-2001P
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
M83726/28-2001P
Esterline Technologies Corporation
On-Delay Relay, DPDT, Momentary, 0.15A (Coil), 30VDC (Coil), 4500mW (Coil), 10A (Contact), 2s, DC Input, DC Output, Socket Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 4500 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Fixed Time Delay | 2 s | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SNAP-ON |