Part Details for M85049/10-45W by Amphenol PCD
Overview of M85049/10-45W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1781-00 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
iW1781-30 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
iW1781-21 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller |
Price & Stock for M85049/10-45W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P2264
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/10-45W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.9400 / $115.2900 | Buy Now |
DISTI #
72498433
|
RS | Backshells, Size ,Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/10-45W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$130.6300 | RFQ |
DISTI #
PCMM85049/10-45W
|
Heilind Electronics | BACKSHELL, ENVRN, EMI/RFI, STR A850491045W | Americas - 5 in Stock |
|
$101.1312 / $120.3943 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.9800 / $206.5100 | Buy Now |
DISTI #
PCMM85049/10-45W
|
Interstate Connecting Components | BACKSHELL, ENVRN, EMI/RFI, STR A850491045W | 15 |
|
$101.1312 / $120.3943 | Buy Now |
|
CDM Electronics | Backshell Env EMI/RFI Strt OD Cad Sz22 Package Multiple: 1 | 0 |
|
$92.4000 / $151.8900 | RFQ |