Part Details for M85049/117N23KW12-6 by Glenair Inc
Overview of M85049/117N23KW12-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/117N23KW12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/117N23KW12-6
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/117N23KW12-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$259.3034 / $1,170.2400 | Buy Now |
DISTI #
631-5049/117N23KW126
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$624.7400 / $1,040.3500 | Order Now |
DISTI #
M85049/117N23KW12-6
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/117N23KW12-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$259.3034 / $1,170.2400 | Buy Now |
DISTI #
M85049/117N23KW12-6
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/117N23KW12-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$259.3034 / $1,170.2400 | Buy Now |
DISTI #
GLEM85049/117N23KW12-6
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/117N23KW12-6
M85049/117N23KW12-6 CAD Models
M85049/117N23KW12-6 Part Data Attributes
|
M85049/117N23KW12-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/117N23KW12-6
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |