Part Details for M85049/2920A04A by Glenair Inc
Overview of M85049/2920A04A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2920A04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1601
|
Newark | Connector |Glenair M85049/2920A04A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$135.7900 / $520.0200 | Buy Now |
DISTI #
3937-M85049/2920A04A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$790.4600 | Buy Now |
DISTI #
M85049/2920A04A
|
Avnet Americas | Connector Accessories Non-Environmental Strain Relief Backshell Black Anodize - Bulk (Alt: M85049/2920A04A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$128.0236 / $577.8000 | Buy Now |
DISTI #
631-M85049/2920A04A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF BS SH SZ 20 CLMP SZ 04 | 0 |
|
$135.3800 / $285.1700 | Order Now |
DISTI #
M85049/2920A04A
|
Avnet Americas | Connector Accessories Non-Environmental Strain Relief Backshell Black Anodize - Bulk (Alt: M85049/2920A04A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$128.0236 / $577.8000 | Buy Now |
DISTI #
GLEM85049/2920A04A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$137.5018 / $640.0246 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF BS SH SZ 20 CLMP SZ 04 Min Qty: 1 | 15 |
|
$355.8900 / $592.6200 | Buy Now |
Part Details for M85049/2920A04A
M85049/2920A04A CAD Models
M85049/2920A04A Part Data Attributes:
|
M85049/2920A04A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/2920A04A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |
Alternate Parts for M85049/2920A04A
This table gives cross-reference parts and alternative options found for M85049/2920A04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/2920A04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/2920A04 | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/2920A04A vs M85049/2920A04 |
M85049/2920W04C | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/2920A04A vs M85049/2920W04C |
M85049/2920A04C | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/2920A04A vs M85049/2920A04C |
M85049/2920W04B | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/2920A04A vs M85049/2920W04B |
M85049/2920N04B | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/2920A04A vs M85049/2920N04B |
M85049/2920N04C | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/2920A04A vs M85049/2920N04C |
M85049/2920N04C | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/2920A04A vs M85049/2920N04C |
M85049/2920N04 | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/2920A04A vs M85049/2920N04 |
M85049/2920W04 | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/2920A04A vs M85049/2920W04 |