Part Details for M85049/2924W09C by Glenair Inc
Overview of M85049/2924W09C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2924W09C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1719
|
Newark | Connector |Glenair M85049/2924W09C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$160.2600 / $613.8000 | Buy Now |
DISTI #
3937-M85049/2924W09C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$932.9300 | Buy Now |
DISTI #
M85049/2924W09C
|
Avnet Americas | Connector Accessories Non-Environmental Strain Relief Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/2924W09C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$151.1252 / $681.9900 | Buy Now |
DISTI #
631-M85049/2924W09C
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF BS SH SZ 24 CLMP SZ 09 | 0 |
|
$158.3000 / $364.0800 | Order Now |
DISTI #
GLEM85049/2924W09C
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$162.2871 / $755.4352 | Buy Now |
DISTI #
77974610
|
Verical | Non-Environmental Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$235.9375 | Buy Now |
DISTI #
71042073
|
Verical | Non-Environmental Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$241.9872 / $582.8974 | Buy Now |
DISTI #
GLEM85049/2924W09C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$162.2871 / $755.4352 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$420.0500 / $699.4800 | Buy Now |