Part Details for M85049/33-2-24N by Glenair Inc
Overview of M85049/33-2-24N by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/33-2-24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1843
|
Newark | Connector |Glenair M85049/33-2-24N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$94.3300 / $302.4000 | Buy Now |
DISTI #
3937-M85049/33-2-24N-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ24 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$438.7400 | Buy Now |
DISTI #
M85049/33-2-24N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Finish Shell Size 24 - Bulk (Alt: M85049/33-2-24N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$71.4622 / $336.0000 | Buy Now |
DISTI #
654-M85049/33-2-24N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION RoHS: Compliant | 0 |
|
$71.1100 / $167.1200 | Order Now |
DISTI #
77980919
|
Verical | Crimp Ring Backshell 180° 24 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$119.3375 | Buy Now |
DISTI #
71040326
|
Verical | Crimp Ring Backshell 180° 24 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$122.3974 / $287.1795 | Buy Now |
DISTI #
M85049/33-2-24N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 237 In Stock |
|
$22.3800 / $24.7100 | Buy Now |
DISTI #
M85049/33-2-24N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Finish Shell Size 24 - Bulk (Alt: M85049/33-2-24N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$71.4622 / $336.0000 | Buy Now |
DISTI #
GLEM85049/33-2-24N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$95.5184 / $372.1846 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION Min Qty: 1 | 33 |
|
$192.8200 / $344.6200 | Buy Now |
Part Details for M85049/33-2-24N
M85049/33-2-24N CAD Models
M85049/33-2-24N Part Data Attributes:
|
M85049/33-2-24N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/33-2-24N
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |
Alternate Parts for M85049/33-2-24N
This table gives cross-reference parts and alternative options found for M85049/33-2-24N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/33-2-24N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/33-2-24W | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/33-2-24N vs M85049/33-2-24W |