Part Details for M85049/3712W04L by Glenair Inc
Overview of M85049/3712W04L by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3712W04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2085
|
Newark | Connector |Glenair M85049/3712W04L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$174.1900 / $667.1700 | Buy Now |
DISTI #
3937-M85049/3712W04L-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ12 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,014.1100 | Buy Now |
DISTI #
M85049/3712W04L
|
Avnet Americas | Connector Accessories Right Angle Non-Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/3712W04L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$164.2572 / $741.3000 | Buy Now |
DISTI #
654-M850493712W4L
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL 90 DEGREE RoHS: Not Compliant | 0 |
|
$264.6100 / $497.7600 | Order Now |
DISTI #
77977965
|
Verical | EMI/RFI Non-Environmental Backshell 90° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$161.2875 | Buy Now |
DISTI #
71042670
|
Verical | EMI/RFI Non-Environmental Backshell 90° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$165.4231 / $633.5897 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$261.3380 | Buy Now | |
DISTI #
M85049/3712W04L
|
TTI | Circular MIL Spec Backshells BACKSHELL 90 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$193.9400 / $711.5100 | Buy Now |
DISTI #
GLEM85049/3712W04L
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$176.3954 / $821.1323 | Buy Now |
Part Details for M85049/3712W04L
M85049/3712W04L CAD Models
M85049/3712W04L Part Data Attributes
|
M85049/3712W04L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3712W04L
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |
Alternate Parts for M85049/3712W04L
This table gives cross-reference parts and alternative options found for M85049/3712W04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/3712W04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/3712N04 | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/3712W04L vs M85049/3712N04 |
M85049/3712N04L | Connector Accessory, Backshell, Aluminum Alloy, | SOURIAU-SUNBANK | M85049/3712W04L vs M85049/3712N04L |