Part Details for M85049/38-13W by Glenair Inc
Overview of M85049/38-13W by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7554
|
Newark | Strain Relief, Size 13 Aluminium, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Mil-Dtl-38999 Series Iii And Iv Connectors, Connector Shell Size:13, Strain Relief Material:Aluminium, Cable Diameter Max:8.3Mm Rohs Compliant: No |Glenair M85049/38-13W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$223.1100 / $305.3100 | Buy Now |
DISTI #
3937-M85049/38-13W-ND
|
DigiKey | CONN CABLE CLAMP SZ13 OLIVE M18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$265.1100 | Buy Now |
DISTI #
M85049/38-13W
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/38-13W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$43.1882 / $203.0400 | Buy Now |
DISTI #
87W7554
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 87W7554) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$223.1100 / $305.3100 | Buy Now |
DISTI #
654-M85049/38-13W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters G/A 38999 13 CBL CLP RoHS: Not Compliant | 25 |
|
$42.9700 / $180.5000 | Buy Now |
DISTI #
77980792
|
Verical | Strain Relief Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$40.2875 | Buy Now |
DISTI #
71041957
|
Verical | Strain Relief Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$41.3205 / $173.5385 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Strain Relief | 32 |
|
$6.7470 / $10.3800 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 12 |
|
$10.3800 / $11.6775 | Buy Now |
Part Details for M85049/38-13W
M85049/38-13W CAD Models
M85049/38-13W Part Data Attributes
|
M85049/38-13W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38-13W
Glenair Inc
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 13 |
Alternate Parts for M85049/38-13W
This table gives cross-reference parts and alternative options found for M85049/38-13W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-13W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-13A | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-13W vs M85049/38-13A |
M85049/38-13N | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-13W vs M85049/38-13N |