Part Details for M85049/38-21W by Amphenol PCD
Overview of M85049/38-21W by Amphenol PCD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-21W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3191
|
Newark | Circular Strain Relief, Size 21 Aluminium, Connector Shell Size:21, Cable Diameter Max:17.73Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:180° Rohs Compliant: No |Amphenol Pcd M85049/38-21W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$11.1000 / $15.1000 | Buy Now |
DISTI #
1600-M85049/38-21W-ND
|
DigiKey | CONN CABLE CLAMP SZ21 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1556 In Stock |
|
$7.6100 / $9.2400 | Buy Now |
DISTI #
70328749
|
RS | Backshell Strain Relief MIL Spec Straight Size 21 Olive Cadmium | Amphenol Pcd M85049/38-21W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$12.8200 / $17.8100 | Buy Now |
DISTI #
PCMM85049/38-21W
|
Heilind Electronics | STRAIN RELIEF BACKSHELL MIL-DTL-38999 III, IV | Americas - 42 in Stock |
|
$11.7818 / $14.4001 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.9200 / $17.0000 | Buy Now | |
DISTI #
PCMM85049/38-21W
|
Interstate Connecting Components | STRAIN RELIEF BACKSHELL MIL-DTL-38999 III, IV | 128 |
|
$11.7818 / $14.4001 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz21 Package Multiple: 1 | 0 |
|
$10.0900 / $16.4900 | RFQ |
DISTI #
2293320
|
element14 Asia-Pacific | STRAIN RELIEF, CIRCULAR, SIZE 21, ALUM RoHS: Not Compliant Min Qty: 1 Container: Each | 57 |
|
$11.3111 / $15.4000 | Buy Now |
DISTI #
2293320
|
Farnell | STRAIN RELIEF, CIRCULAR, SIZE 21, ALUM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 14 |
|
$9.2353 / $11.4187 | Buy Now |
DISTI #
M85049/38-21W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 459 |
|
$6.5600 / $10.5000 | Buy Now RFQ |