Part Details for M85049/49-2S12N by Amphenol Corporation
Overview of M85049/49-2S12N by Amphenol Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/49-2S12N
|
Avnet Americas | BACKSHELL SR STRT SL NICKEL SIZE 12 - Bulk (Alt: M85049/49-2S12N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/49-2S1
|
Avnet Americas | BACKSHELL SR STRT SL NICKEL SIZE 12 - Bulk (Alt: PCD M85049/49-2S1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/49-2S12
|
Avnet Americas | BACKSHELL SR STRT SL NICKEL SIZE 12 - Bulk (Alt: PCD M85049/49-2S12) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A85049492S12N
|
Avnet Americas | BACKSHELL SR STRT SL NICKEL SIZE 12 - Bulk (Alt: A85049492S12N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$10.3052 / $16.6103 | Buy Now |
DISTI #
A85049492S12N
|
Avnet Americas | BACKSHELL SR STRT SL NICKEL SIZE 12 - Bulk (Alt: A85049492S12N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
07P3708
|
Avnet Americas | BACKSHELL SR STRT SL NICKEL SIZE 12 - Bulk (Alt: 07P3708) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$17.1600 / $20.7500 | Buy Now |
DISTI #
523-85049/49-2S12N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL NIC SIZE 12 RoHS: Compliant | 8 |
|
$13.8000 / $19.3500 | Buy Now |
|
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM ALLOY | 2 |
|
$21.0000 / $22.5000 | Buy Now |
DISTI #
M85049/49-2S12N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL NIC SIZE 12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$12.8900 / $19.0300 | Buy Now |
DISTI #
M85049/49-2S12N
|
Avnet Americas | BACKSHELL SR STRT SL NICKEL SIZE 12 - Bulk (Alt: M85049/49-2S12N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/49-2S12N
M85049/49-2S12N CAD Models
M85049/49-2S12N Part Data Attributes:
|
M85049/49-2S12N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2S12N
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 12/13 |