Part Details for M85049/49-2S12W by Glenair Inc
Overview of M85049/49-2S12W by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2S12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2599
|
Newark | Connector |Glenair M85049/49-2S12W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$66.2200 / $212.2900 | Buy Now |
DISTI #
34AC1091
|
Newark | Circular Strain Relief, Size 12/13, Alum, Connector Shell Size:12/13, Cable Diameter Max:8.3Mm, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Mil-Dtl-27599 And Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair M85049/49-2S12W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M85049/49-2S12W-ND
|
DigiKey | CONN CABLE CLAMP SZ12 13 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$307.9800 | Buy Now |
DISTI #
M85049/49-2S12W
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Aluminum 12 Shell Size - Bulk (Alt: M85049/49-2S12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$50.1696 / $235.8750 | Buy Now |
DISTI #
654-M85049/49-2S12W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LOCKING STRAIN RELIEF RoHS: Not Compliant | 5 |
|
$79.1300 / $292.6300 | Buy Now |
DISTI #
GLEM85049/49-2S12W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 2 in Stock |
|
$109.2165 / $199.8000 | Buy Now |
DISTI #
77975890
|
Verical | Strain Relief Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$61.3125 | Buy Now |
DISTI #
71043418
|
Verical | Strain Relief Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$62.8846 / $201.6026 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 9 |
|
$74.1844 / $77.1518 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 1 |
|
$118.6950 | Buy Now |
Part Details for M85049/49-2S12W
M85049/49-2S12W CAD Models
M85049/49-2S12W Part Data Attributes:
|
M85049/49-2S12W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2S12W
Glenair Inc
Connector Accessory, Strain Relief, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 12 |