Part Details for M85049/49-2S14W by Glenair Inc
Overview of M85049/49-2S14W by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2S14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2603
|
Newark | Connector |Glenair M85049/49-2S14W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$67.0600 / $215.0100 | Buy Now |
DISTI #
3937-M85049/49-2S14W-ND
|
DigiKey | CONN CABLE CLAMP SZ14 15 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$311.8500 | Buy Now |
DISTI #
M85049/49-2S14W
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Aluminum 14 Shell Size - Bulk (Alt: M85049/49-2S14W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 432 Factory Stock |
|
$50.8128 / $238.8900 | Buy Now |
DISTI #
654-M85049/49-2S14W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$50.5600 / $212.3700 | Order Now |
DISTI #
GLEM85049/49-2S14W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 3 in Stock |
|
$110.6193 / $202.3540 | Buy Now |
DISTI #
77976673
|
Verical | Strain Relief Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$62.0875 | Buy Now |
DISTI #
71043326
|
Verical | Strain Relief Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$63.6795 / $204.1795 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 5 |
|
$65.6663 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$101.0250 | Buy Now |
DISTI #
M85049/49-2S14W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$80.3600 / $228.3300 | Buy Now |
Part Details for M85049/49-2S14W
M85049/49-2S14W CAD Models
M85049/49-2S14W Part Data Attributes:
|
M85049/49-2S14W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2S14W
Glenair Inc
Connector Accessory, Strain Relief, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 14 |