Part Details for M85049/51-1-10W by Amphenol PCD
Overview of M85049/51-1-10W by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3290
|
Newark | Circular Strain Relief, Size 10 Aluminium, Connector Shell Size:10, Cable Diameter Max:7.26Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii, For Use With:Shell Size 10 Connectors Rohs Compliant: No |Amphenol Pcd M85049/51-1-10W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.0200 | Buy Now |
DISTI #
APM85049/51-1-10W-ND
|
DigiKey | CONN CABLE CLAMP SZ10 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$9.8000 / $11.9100 | Buy Now |
DISTI #
70328972
|
RS | Backshell, Strain Relief, MIL Spec, 90-Degree, Size 10, Olive Cadmium | Amphenol Pcd M85049/51-1-10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$12.0200 / $16.6900 | Buy Now |
DISTI #
PCMM85049/51-1-10W
|
Heilind Electronics | BACKSHELL STRAIN RELIEF CLAMP | Americas - 4 in Stock12 On Order |
|
$11.0525 / $13.5086 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2800 / $15.9500 | Buy Now |
DISTI #
PCMM85049/51-1-10W
|
Interstate Connecting Components | BACKSHELL STRAIN RELIEF CLAMP | 1237 On Order |
|
$11.0525 / $13.5086 | Buy Now |
|
CDM Electronics | Strain Relief 90deg OD Cad Sz10 Package Multiple: 1 | 0 |
|
$9.4300 / $15.4600 | RFQ |
DISTI #
M85049/51-1-10W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 113 |
|
$6.1400 / $9.8500 | Buy Now RFQ |