Part Details for M85049/51-1-10W by Glenair Inc
Overview of M85049/51-1-10W by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2628
|
Newark | Connector |Glenair M85049/51-1-10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$41.0200 / $131.4500 | Buy Now |
DISTI #
92AJ8804
|
Newark | Connector Accessory, Strain Relief, Aluminum |Glenair M85049/51-1-10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $21.3600 | Buy Now |
DISTI #
3937-M85049/51-1-10W-ND
|
DigiKey | CONN CAB CLAMP SZ10 OLIVE 5/8-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$190.5700 | Buy Now |
DISTI #
654-M85049/51-1-10W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RIGHT ANGLE STRAIN RELIEF RoHS: Not Compliant | 5 |
|
$60.9300 / $124.8300 | Buy Now |
DISTI #
V37:1799_07459982
|
Arrow Electronics | Strain Relief Backshell 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1711 | Americas - 300 |
|
$114.7600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium Over Electroless Nickel |
52 Partner Stock |
|
$10.0700 / $28.1400 | Buy Now |
DISTI #
77970924
|
Verical | Strain Relief Backshell 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$28.9750 | Buy Now |
DISTI #
76889855
|
Verical | Strain Relief Backshell 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 300 |
|
$114.7600 | Buy Now |
DISTI #
71043720
|
Verical | Strain Relief Backshell 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$29.7179 / $124.8333 | Buy Now |
DISTI #
M85049/51-1-10W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters RIGHT ANGLE STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.4000 / $124.8300 | Buy Now |