Part Details for M85049/56-16W by Glenair Inc
Overview of M85049/56-16W by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/56-16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3009
|
Newark | Connector |Glenair M85049/56-16W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$40.7700 / $130.6800 | Buy Now |
DISTI #
3937-M85049/56-16W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$189.6300 | Buy Now |
DISTI #
M85049/56-16W
|
Avnet Americas | Connector Accessories Straight Non Self Locking Strain Reliefs Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/56-16W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 301 Factory Stock |
|
$30.8870 / $145.2000 | Buy Now |
DISTI #
631-M85049/56-16W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Straight Cable Tie RoHS: Not Compliant | 0 |
|
$27.9700 / $129.0800 | Order Now |
DISTI #
77981589
|
Verical | Strain Relief Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$37.7500 | Buy Now |
DISTI #
71044809
|
Verical | Strain Relief Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$38.7179 / $124.1026 | Buy Now |
|
Quest Components | 2 |
|
$15.0982 / $16.1766 | Buy Now | |
|
Quest Components | 1 |
|
$70.7680 | Buy Now | |
|
Quest Components | 24 |
|
$60.1528 / $70.7680 | Buy Now | |
DISTI #
M85049/56-16W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Straight Cable Tie pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.1300 / $127.7900 | Buy Now |
Part Details for M85049/56-16W
M85049/56-16W CAD Models
M85049/56-16W Part Data Attributes
|
M85049/56-16W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/56-16W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 16 |
Alternate Parts for M85049/56-16W
This table gives cross-reference parts and alternative options found for M85049/56-16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/56-16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/56-16Z | Connector Accessory | Glenair Inc | M85049/56-16W vs M85049/56-16Z |
M85049/56-16N | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/56-16W vs M85049/56-16N |
M85049/56-16W | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/56-16W vs M85049/56-16W |