Part Details for M85049/60-1A44 by Glenair Inc
Overview of M85049/60-1A44 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1A44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3235
|
Newark | Connector |Glenair M85049/60-1A44 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$112.4100 / $360.3700 | Buy Now |
DISTI #
3937-M85049/60-1A44-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$522.7500 | Buy Now |
DISTI #
M85049/60-1A44
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/60-1A44) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$85.1704 / $400.4100 | Buy Now |
DISTI #
631-M85049/60-1A44
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 44 ANODIZE | 0 |
|
$112.0700 / $187.7500 | Order Now |
DISTI #
77981693
|
Verical | Shrink Boot Adapters 180° 44 Shell Size Black Anodize Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$142.2125 | Buy Now |
DISTI #
71044810
|
Verical | Shrink Boot Adapters 180° 44 Shell Size Black Anodize Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$145.8590 / $342.2308 | Buy Now |
DISTI #
M85049/60-1A44
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/60-1A44) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$85.1704 / $400.4100 | Buy Now |
DISTI #
GLEM85049/60-1A44
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$109.6595 / $436.8110 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 44 ANODIZE Min Qty: 1 | 15 |
|
$229.7800 / $410.6800 | Buy Now |
DISTI #
M85049/60-1A44
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$64.1800 / $296.2700 | Buy Now RFQ |
Part Details for M85049/60-1A44
M85049/60-1A44 CAD Models
M85049/60-1A44 Part Data Attributes:
|
M85049/60-1A44
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1A44
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |
Alternate Parts for M85049/60-1A44
This table gives cross-reference parts and alternative options found for M85049/60-1A44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/60-1A44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/60-1A44 | Connector Accessory, Shrink Boot Adapter, Aluminum, | Defense Logistics Agency | M85049/60-1A44 vs M85049/60-1A44 |