Part Details for M85049/60-1W24 by Glenair Inc
Overview of M85049/60-1W24 by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1W24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3259
|
Newark | Connector |Glenair M85049/60-1W24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$54.3800 / $174.3200 | Buy Now |
DISTI #
3937-M85049/60-1W24-ND
|
DigiKey | CONN BACKSHELL ADPT SZ24 OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$253.0100 | Buy Now |
DISTI #
M85049/60-1W24
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium - Bulk (Alt: M85049/60-1W24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$41.1916 / $193.6800 | Buy Now |
DISTI #
654-M85049/60-1W24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 18 |
|
$54.4700 / $159.2000 | Buy Now |
DISTI #
GLEM85049/60-1W24
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$53.0518 / $211.2873 | Buy Now |
DISTI #
77975313
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$50.3500 | Buy Now |
DISTI #
71045401
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$51.6410 / $165.5385 | Buy Now |
|
Quest Components | 4 |
|
$77.5956 / $81.6796 | Buy Now | |
DISTI #
M85049/60-1W24
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.8700 / $163.4400 | Buy Now |
DISTI #
M85049/60-1W24
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium - Bulk (Alt: M85049/60-1W24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$41.1916 / $193.6800 | Buy Now |
Part Details for M85049/60-1W24
M85049/60-1W24 CAD Models
M85049/60-1W24 Part Data Attributes:
|
M85049/60-1W24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1W24
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |