Part Details for M85049/60-1Z12 by Glenair Inc
Overview of M85049/60-1Z12 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1Z12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3268
|
Newark | Connector |Glenair M85049/60-1Z12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$41.7100 / $133.7100 | Buy Now |
DISTI #
3937-M85049/60-1Z12-ND
|
DigiKey | CONN BACKSHELL ADPT SZ7 12 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$194.0600 | Buy Now |
DISTI #
M85049/60-1Z12
|
Avnet Americas | Shrink Boot Adapter Size 12 Straight Black Zinc Nickel - Bulk (Alt: M85049/60-1Z12) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 191 Factory Stock |
|
$31.5972 / $148.5600 | Buy Now |
DISTI #
631-M85049/60-1Z12
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 100+ start 3 wks | 0 |
|
$28.6100 / $132.0700 | Order Now |
DISTI #
M85049/60-1Z12
|
Avnet Americas | Shrink Boot Adapter Size 12 Straight Black Zinc Nickel - Bulk (Alt: M85049/60-1Z12) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 191 Factory Stock |
|
$31.5972 / $148.5600 | Buy Now |
DISTI #
GLEM85049/60-1Z12
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$40.6844 / $162.0656 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 117 |
|
$85.2500 / $152.3700 | Buy Now |
Part Details for M85049/60-1Z12
M85049/60-1Z12 CAD Models
M85049/60-1Z12 Part Data Attributes:
|
M85049/60-1Z12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1Z12
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 12 |