Part Details for M85049/60-1Z14 by Amphenol Corporation
Overview of M85049/60-1Z14 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/60-1Z14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/60-1Z14
|
Avnet Americas | STRAIGHT SHRINK BOOT ADAPTER FOR 26482 SERIES II, 5015 SERIES III, 83723 SERIES III SIZE 12/14 BLACK ZINC FINISH - Bulk (Alt: PCD M85049/60-1Z14) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M85049/60-1Z14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 18 |
|
$12.3000 / $18.8500 | Buy Now |
DISTI #
PCD M85049/60-1Z14
|
Avnet Americas | STRAIGHT SHRINK BOOT ADAPTER FOR 26482 SERIES II, 5015 SERIES III, 83723 SERIES III SIZE 12/14 BLACK ZINC FINISH - Bulk (Alt: PCD M85049/60-1Z14) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/60-1Z14
M85049/60-1Z14 CAD Models
M85049/60-1Z14 Part Data Attributes:
|
M85049/60-1Z14
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1Z14
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 14 |