There are no models available for this part yet.
Overview of M85049/60-2G12A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for M85049/60-2G12A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3272
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-2G12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 582 |
|
$29.5400 / $113.1300 | Buy Now | |
DISTI #
3937-M85049/60-2G12A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$119.1080 / $198.3400 | Buy Now | |
DISTI #
M85049/60-2G12A
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/60-2G12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 582 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/60-2G12A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Not Compliant | 1 |
|
$24.5000 / $111.7400 | Buy Now | |
DISTI #
77981708
|
Verical | 180° 12 Shell Size Black Anodize RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$20.1923 / $26.6410 | Buy Now | |
DISTI #
71043803
|
Verical | 180° 12 Shell Size Black Anodize RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$26.6410 / $107.4359 | Buy Now | |
DISTI #
M85049/60-2G12A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$15.7000 / $17.3300 | Buy Now | |
DISTI #
GLEM85049/60-2G12A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$28.8175 / $137.1273 | Buy Now | |
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 384 |
|
$77.4200 / $128.9200 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 264 |
|
$119.1080 / $198.3380 | Buy Now |
CAD Models for M85049/60-2G12A by Glenair Inc
Part Data Attributes for M85049/60-2G12A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
12
|