Part Details for M85049/60-2G12W by Glenair Inc
Overview of M85049/60-2G12W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/60-2G12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3274
|
Newark | Connector |Glenair M85049/60-2G12W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$36.5100 / $139.8000 | Buy Now |
DISTI #
3937-M85049/60-2G12W-ND
|
DigiKey | CONN BACKSHELL ADPT SZ12 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$212.4900 | Buy Now |
DISTI #
M85049/60-2G12W
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 - Bulk (Alt: M85049/60-2G12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 147 Factory Stock |
|
$34.4246 / $155.3250 | Buy Now |
DISTI #
654-M85049/60-2G12W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 0 |
|
$48.9400 / $153.8300 | Order Now |
DISTI #
M85049/60-2G12W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.6400 / $148.6600 | Buy Now |
DISTI #
GLEM85049/60-2G12W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$35.6136 / $169.4455 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 97 |
|
$95.6600 / $159.3100 | Buy Now |
Part Details for M85049/60-2G12W
M85049/60-2G12W CAD Models
M85049/60-2G12W Part Data Attributes:
|
M85049/60-2G12W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-2G12W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 12 |
Alternate Parts for M85049/60-2G12W
This table gives cross-reference parts and alternative options found for M85049/60-2G12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/60-2G12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/60-2G12W | Connector Accessory, Shrink Boot Adapter, Aluminum, | Defense Logistics Agency | M85049/60-2G12W vs M85049/60-2G12W |