Part Details for M85049/63-20A by Glenair Inc
Overview of M85049/63-20A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3387
|
Newark | Connector |Glenair M85049/63-20A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$64.9300 / $208.1600 | Buy Now |
DISTI #
3937-M85049/63-20A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$301.8700 | Buy Now |
DISTI #
M85049/63-20A
|
Avnet Americas | QWIK-TY - Bulk (Alt: M85049/63-20A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$49.1914 / $231.2850 | Buy Now |
DISTI #
631-M85049/63-20A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Right Angle Cable Tie RoHS: Compliant | 0 |
|
$48.9500 / $115.0400 | Order Now |
DISTI #
M85049/63-20A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Right Angle Cable Tie RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.3200 / $208.1600 | Buy Now |
DISTI #
M85049/63-20A
|
Avnet Americas | QWIK-TY - Bulk (Alt: M85049/63-20A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$49.1914 / $231.2850 | Buy Now |
DISTI #
GLEM85049/63-20A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$107.0938 / $195.9120 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters Right Angle Cable Tie Min Qty: 1 | 89 |
|
$132.7200 / $237.2200 | Buy Now |
Part Details for M85049/63-20A
M85049/63-20A CAD Models
M85049/63-20A Part Data Attributes:
|
M85049/63-20A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/63-20A
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 20 |