Part Details for M85049/76-10W02 by Glenair Inc
Overview of M85049/76-10W02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/76-10W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3618
|
Newark | Connector |Glenair M85049/76-10W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$327.7600 / $1,255.2700 | Buy Now |
DISTI #
3937-M85049/76-10W02-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ10 11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,908.0100 | Buy Now |
DISTI #
M85049/76-10W02
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/76-10W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$309.0442 / $1,394.7450 | Buy Now |
DISTI #
654-M85049/76-10W02
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL RoHS: Not Compliant | 0 |
|
$744.6100 / $1,239.9300 | Order Now |
DISTI #
77976444
|
Verical | Environmental Backshell 90° 28 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$697.9875 | Buy Now |
DISTI #
71044635
|
Verical | Environmental Backshell 90° 28 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$715.8846 / $1,192.0897 | Buy Now |
DISTI #
GLEM85049/76-10W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$331.9018 / $1,544.9482 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 10 |
|
$859.0600 / $1,430.5100 | Buy Now |