Part Details for M85049/77-16N05 by Glenair Inc
Overview of M85049/77-16N05 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/77-16N05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3694
|
Newark | Connector |Glenair M85049/77-16N05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$276.4000 / $1,058.6200 | Buy Now |
DISTI #
3937-M85049/77-16N05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
190 In Stock |
|
$1,608.9900 | Buy Now |
DISTI #
M85049/77-16N05
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/77-16N05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$260.6434 / $1,176.2400 | Buy Now |
DISTI #
631-M85049/77-16N05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ16 CLMP SZ05 NI RoHS: Compliant | 0 |
|
$627.9600 | Order Now |
DISTI #
77972581
|
Verical | Environmental Backshell 45° 16 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$588.6375 | Buy Now |
DISTI #
71046056
|
Verical | Environmental Backshell 45° 16 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$603.7308 / $1,005.3333 | Buy Now |
DISTI #
M85049/77-16N05
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ16 CLMP SZ05 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$307.7300 / $1,058.6200 | Buy Now |
DISTI #
M85049/77-16N05
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/77-16N05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$260.6434 / $1,176.2400 | Buy Now |
DISTI #
GLEM85049/77-16N05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$279.8978 / $1,302.9120 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ16 CLMP SZ05 NI Min Qty: 1 | 20 |
|
$724.4800 / $1,206.4000 | Buy Now |
Part Details for M85049/77-16N05
M85049/77-16N05 CAD Models
M85049/77-16N05 Part Data Attributes:
|
M85049/77-16N05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-16N05
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16; 17 |