Part Details for M85049/79-23W07 by Glenair Inc
Overview of M85049/79-23W07 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-23W07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3878
|
Newark | Connector |Glenair M85049/79-23W07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$352.6000 / $1,350.4400 | Buy Now |
DISTI #
3937-M85049/79-23W07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$2,052.5700 | Buy Now |
DISTI #
M85049/79-23W07
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 23 - Bulk (Alt: M85049/79-23W07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$332.4808 / $1,500.4800 | Buy Now |
DISTI #
631-M85049/79-23W07
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ23 CLMP SZ07 OLIVE DRAB | 0 |
|
$801.0500 | Order Now |
DISTI #
M85049/79-23W07
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SH SZ23 CLMP SZ07 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$392.5700 / $1,350.4400 | Buy Now |
DISTI #
M85049/79-23W07
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 23 - Bulk (Alt: M85049/79-23W07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$332.4808 / $1,500.4800 | Buy Now |
DISTI #
M85049/79-23W07
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 23 - Bulk (Alt: M85049/79-23W07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$332.4808 / $1,500.4800 | Buy Now |
DISTI #
GLEM85049/79-23W07
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$357.0562 / $1,662.0702 | Buy Now |
Part Details for M85049/79-23W07
M85049/79-23W07 CAD Models
M85049/79-23W07 Part Data Attributes
|
M85049/79-23W07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-23W07
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |