Part Details for M85049/8-49W by Glenair Inc
Overview of M85049/8-49W by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-49W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3984
|
Newark | Connector |Glenair M85049/8-49W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$311.1000 / $1,191.4700 | Buy Now |
DISTI #
92AJ8857
|
Newark | Connector Accessory |Glenair M85049/8-49W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.9500 / $183.3100 | Buy Now |
DISTI #
3937-M85049/8-49W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$1,811.0100 | Buy Now |
DISTI #
M85049/8-49W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-49W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$293.3528 / $1,323.8550 | Buy Now |
DISTI #
631-M85049/8-49W
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell Style2 SZ 10 Olive Drab RoHS: Not Compliant | 0 |
|
$706.7600 | Order Now |
|
Onlinecomponents.com |
13 Partner Stock |
|
$121.6800 / $141.9200 | Buy Now | |
|
Quest Components | 1 |
|
$952.1960 | Buy Now | |
DISTI #
M85049/8-49W
|
TTI | Circular MIL Spec Backshells R/A Backshell Style2 SZ 10 Olive Drab pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$346.3500 / $1,331.1600 | Buy Now |
DISTI #
M85049/8-49W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-49W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$293.3528 / $1,323.8550 | Buy Now |
DISTI #
M85049/8-49W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-49W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$293.3528 / $1,323.8550 | Buy Now |
Part Details for M85049/8-49W
M85049/8-49W CAD Models
M85049/8-49W Part Data Attributes
|
M85049/8-49W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-49W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |