Part Details for M85049/82N16N03 by Glenair Inc
Overview of M85049/82N16N03 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82N16N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4127
|
Newark | Connector |Glenair M85049/82N16N03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$78.9100 / $302.2000 | Buy Now |
DISTI #
3937-M85049/82N16N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$459.3700 | Buy Now |
DISTI #
M85049/82N16N03
|
Avnet Americas | ACCESSORIES BANDING CRIMP ADAPTER - Bulk (Alt: M85049/82N16N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$74.3968 / $335.7750 | Buy Now |
DISTI #
654-M85049/82N16N03
|
Mouser Electronics | Circular MIL Spec Backshells STRT BANDING BKSHELL SZ 16 NICKEL | 0 |
|
$74.0300 / $179.2500 | Order Now |
DISTI #
M85049/82N16N03
|
Avnet Americas | ACCESSORIES BANDING CRIMP ADAPTER - Bulk (Alt: M85049/82N16N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$74.3968 / $335.7750 | Buy Now |
DISTI #
GLEM85049/82N16N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$79.9063 / $371.9355 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells STRT BANDING BKSHELL SZ 16 NICKEL Min Qty: 1 | 12 |
|
$206.8000 / $344.3800 | Buy Now |
Part Details for M85049/82N16N03
M85049/82N16N03 CAD Models
M85049/82N16N03 Part Data Attributes:
|
M85049/82N16N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82N16N03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |