Part Details for M85049/84-12N02 by Glenair Inc
Overview of M85049/84-12N02 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84-12N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4187
|
Newark | Connector |Glenair M85049/84-12N02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$116.9500 / $447.9500 | Buy Now |
DISTI #
3937-M85049/84-12N02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$680.8000 | Buy Now |
DISTI #
M85049/84-12N02
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/84-12N02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
$110.2954 / $497.7150 | Buy Now |
DISTI #
631-M85049/84-12N02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ12 NI RoHS: Compliant | 0 |
|
$140.2800 / $457.6100 | Order Now |
DISTI #
M85049/84-12N02
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ12 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$130.2100 / $452.9700 | Buy Now |
DISTI #
M85049/84-12N02
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/84-12N02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
$110.2954 / $497.7150 | Buy Now |
DISTI #
M85049/84-12N02
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/84-12N02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
$110.2954 / $497.7150 | Buy Now |
DISTI #
GLEM85049/84-12N02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$118.4309 / $551.3152 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ12 NI Min Qty: 1 | 51 |
|
$306.5500 / $510.4800 | Buy Now |
Part Details for M85049/84-12N02
M85049/84-12N02 CAD Models
M85049/84-12N02 Part Data Attributes
|
M85049/84-12N02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84-12N02
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |