Part Details for M85049/84N10P03 by Glenair Inc
Overview of M85049/84N10P03 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84N10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/84N10P03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III Circular Connector 10 Shell Size RA Aluminum - Bulk (Alt: M85049/84N10P03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.1422 / $636.9600 | Buy Now |
DISTI #
77996040
|
Verical | M85049/84N10P03 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$530.8000 | Buy Now |
DISTI #
M85049/84N10P03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III Circular Connector 10 Shell Size RA Aluminum - Bulk (Alt: M85049/84N10P03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.1422 / $636.9600 | Buy Now |
DISTI #
M85049/84N10P03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III Circular Connector 10 Shell Size RA Aluminum - Bulk (Alt: M85049/84N10P03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.1422 / $636.9600 | Buy Now |
DISTI #
GLEM85049/84N10P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
DISTI #
M85049/84N10P03
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$103.3600 / $471.3000 | Buy Now RFQ |
Part Details for M85049/84N10P03
M85049/84N10P03 CAD Models
M85049/84N10P03 Part Data Attributes
|
M85049/84N10P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84N10P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |