Part Details for M85049/85-08W02 by TE Connectivity
Overview of M85049/85-08W02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for M85049/85-08W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_23917906
|
Arrow Electronics | Shrink Boot Adapter 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2048 | Americas - 203 |
|
$43.2300 / $63.4486 | Buy Now |
|
Onlinecomponents.com | BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$24.8700 / $50.9900 | Buy Now |
|
Master Electronics | BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$24.8700 / $50.9900 | Buy Now |
Part Details for M85049/85-08W02
M85049/85-08W02 CAD Models
M85049/85-08W02 Part Data Attributes:
|
M85049/85-08W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/85-08W02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |