Part Details for M85049/85-14Z02 by Glenair Inc
Overview of M85049/85-14Z02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-14Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4269
|
Newark | Connector |Glenair M85049/85-14Z02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$89.6800 / $343.4700 | Buy Now |
DISTI #
3937-M85049/85-14Z02-ND
|
DigiKey | CONN BACKSH BANDING SZ14 15 BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$522.0500 | Buy Now |
DISTI #
M85049/85-14Z02
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for Circular Connectors Size 14 Straight Aluminum/Zinc-Nickel - Bulk (Alt: M85049/85-14Z02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$84.5674 / $381.6300 | Buy Now |
DISTI #
631-M85049/8514Z02
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$88.5800 / $203.7300 | Order Now |
DISTI #
M85049/85-14Z02
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for Circular Connectors Size 14 Straight Aluminum/Zinc-Nickel - Bulk (Alt: M85049/85-14Z02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$84.5674 / $381.6300 | Buy Now |
DISTI #
GLEM85049/85-14Z02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$90.8157 / $422.7286 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 30 |
|
$235.0500 / $391.4200 | Buy Now |
DISTI #
M85049/85-14Z02
|
Avnet Abacus | Banding Backshell with Self-Locking Coupling for Circular Connectors Size 14 Straight Aluminum/Zinc-Nickel (Alt: M85049/85-14Z02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/85-14Z02
M85049/85-14Z02 CAD Models
M85049/85-14Z02 Part Data Attributes:
|
M85049/85-14Z02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/85-14Z02
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |