Part Details for M85049/85-20N01 by Glenair Inc
Overview of M85049/85-20N01 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-20N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4282
|
Newark | Connector |Glenair M85049/85-20N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$84.6000 / $323.9800 | Buy Now |
DISTI #
3937-M85049/85-20N01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$492.4800 | Buy Now |
DISTI #
M85049/85-20N01
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/85-20N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$79.7702 / $359.9700 | Buy Now |
DISTI #
631-M85049/85-20N01
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ 20 NI RoHS: Compliant | 0 |
|
$79.3800 / $192.1800 | Order Now |
DISTI #
V37:1799_16060930
|
Arrow Electronics | Banding Backshell 180° 20 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1515 | Americas - 1 |
|
$265.5000 | Buy Now |
DISTI #
M85049/85-20N01
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ 20 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.1800 / $292.6600 | Buy Now |
DISTI #
M85049/85-20N01
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/85-20N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$79.7702 / $359.9700 | Buy Now |
DISTI #
GLEM85049/85-20N01
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$85.6618 / $398.7360 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ 20 NI Min Qty: 1 | 19 |
|
$221.7200 / $369.2000 | Buy Now |
Part Details for M85049/85-20N01
M85049/85-20N01 CAD Models
M85049/85-20N01 Part Data Attributes:
|
M85049/85-20N01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/85-20N01
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |