Part Details for M85049/85-24Z02 by Glenair Inc
Overview of M85049/85-24Z02 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-24Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/85-24Z02
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series I and II Circular Connectors 24 Shell Size ST Aluminum - Bulk (Alt: M85049/85-24Z02) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6760 / $431.7900 | Buy Now |
DISTI #
631-M85049/85-24Z02
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$100.2200 / $383.8600 | Order Now |
DISTI #
M85049/85-24Z02
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series I and II Circular Connectors 24 Shell Size ST Aluminum - Bulk (Alt: M85049/85-24Z02) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6760 / $431.7900 | Buy Now |
DISTI #
GLEM85049/85-24Z02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
DISTI #
M85049/85-24Z02
|
Avnet Abacus | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series I and II Circular Connectors 24 Shell Size ST Aluminum (Alt: M85049/85-24Z02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/85-24Z02
M85049/85-24Z02 CAD Models
M85049/85-24Z02 Part Data Attributes:
|
M85049/85-24Z02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/85-24Z02
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |