Part Details for M85049/60-1W36 by Glenair Inc
Overview of M85049/60-1W36 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/60-1W36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3263
|
Newark | Connector |Glenair M85049/60-1W36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$98.1200 / $314.5500 | Buy Now |
DISTI #
3937-M85049/60-1W36-ND
|
DigiKey | CONN BACKSHELL ADPT SZ36 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$456.3100 | Buy Now |
DISTI #
M85049/60-1W36
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium - Bulk (Alt: M85049/60-1W36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 253 Factory Stock |
|
$74.3432 / $349.5000 | Buy Now |
DISTI #
654-M85049/60-1W36
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 10 |
|
$124.9900 / $285.9100 | Buy Now |
DISTI #
M85049/60-1W36
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.7800 / $284.1500 | Buy Now |
DISTI #
M85049/60-1W36
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium - Bulk (Alt: M85049/60-1W36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 253 Factory Stock |
|
$74.3432 / $349.5000 | Buy Now |
DISTI #
GLEM85049/60-1W36
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$95.7248 / $381.2728 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER Min Qty: 1 | 152 |
|
$200.5700 / $358.4600 | Buy Now |
Part Details for M85049/60-1W36
M85049/60-1W36 CAD Models
M85049/60-1W36 Part Data Attributes:
|
M85049/60-1W36
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1W36
Glenair Inc
Connector Accessory, Boot Adapter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |
Alternate Parts for M85049/60-1W36
This table gives cross-reference parts and alternative options found for M85049/60-1W36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/60-1W36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/60-1W36 | Connector Accessory, Shrink Boot Adapter, Aluminum, | Defense Logistics Agency | M85049/60-1W36 vs M85049/60-1W36 |