Part Details for M85049/7-50W by Glenair Inc
Overview of M85049/7-50W by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/7-50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3553
|
Newark | Connector |Glenair M85049/7-50W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$272.7900 / $1,044.7400 | Buy Now |
DISTI #
3937-M85049/7-50W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$1,587.9600 | Buy Now |
DISTI #
M85049/7-50W
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/7-50W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$257.2130 / $1,160.8200 | Buy Now |
DISTI #
631-M85049/7-50W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL 45 DEGREE | 0 |
|
$619.7200 | Order Now |
DISTI #
20047350
|
Verical | Environmental Backshell 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$401.5875 | Buy Now |
DISTI #
16745736
|
Verical | Environmental Backshell 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$411.8846 / $992.1538 | Buy Now |
DISTI #
M85049/7-50W
|
TTI | Circular MIL Spec Backshells BACKSHELL 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$303.7100 / $1,084.3800 | Buy Now |
DISTI #
M85049/7-50W
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/7-50W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$257.2130 / $1,160.8200 | Buy Now |
DISTI #
GLEM85049/7-50W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$276.2340 / $1,285.8315 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells Min Qty: 1 | 22 |
|
$714.9700 / $1,190.5800 | Buy Now |
Part Details for M85049/7-50W
M85049/7-50W CAD Models
M85049/7-50W Part Data Attributes:
|
M85049/7-50W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/7-50W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |