Part Details for M85049/82-10P03 by Glenair Inc
Overview of M85049/82-10P03 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4058
|
Newark | Connector |Glenair M85049/82-10P03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$108.5200 / $415.6000 | Buy Now |
DISTI #
3937-M85049/82-10P03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$631.7100 | Buy Now |
DISTI #
M85049/82-10P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-10P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$102.3224 / $461.7750 | Buy Now |
DISTI #
631-M85049/82-10P03
|
Mouser Electronics | Circular MIL Spec Backshells Straight Banding Backshell RoHS: Not Compliant | 0 |
|
$107.1800 / $246.5200 | Order Now |
DISTI #
77985064
|
Verical | Banding Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Stainless Steel Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$159.7500 | Buy Now |
DISTI #
71043791
|
Verical | Banding Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Stainless Steel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$163.8462 / $394.6795 | Buy Now |
DISTI #
M85049/82-10P03
|
TTI | Circular MIL Spec Backshells Straight Banding Backshell pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$120.8100 / $441.1600 | Buy Now |
DISTI #
M85049/82-10P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-10P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$102.3224 / $461.7750 | Buy Now |
DISTI #
M85049/82-10P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-10P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$102.3224 / $461.7750 | Buy Now |
DISTI #
GLEM85049/82-10P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$109.8865 / $511.5046 | Buy Now |
Part Details for M85049/82-10P03
M85049/82-10P03 CAD Models
M85049/82-10P03 Part Data Attributes
|
M85049/82-10P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82-10P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |