Part Details for M85049/82-10W03 by Glenair Inc
Overview of M85049/82-10W03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-10W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4059
|
Newark | Connector |Glenair M85049/82-10W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$79.2900 / $303.7000 | Buy Now |
DISTI #
3937-M85049/82-10W03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ10 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$461.6900 | Buy Now |
DISTI #
654-M85049/82-10W03
|
Mouser Electronics | Circular MIL Spec Backshells STRAIGHT BANDING BACKSHELL RoHS: Not Compliant | 0 |
|
$74.4000 / $299.9800 | Order Now |
|
Onlinecomponents.com | Banding Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum |
7 Partner Stock |
|
$76.0000 | Buy Now |
DISTI #
77974317
|
Verical | Banding Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$116.7250 | Buy Now |
DISTI #
71045042
|
Verical | Banding Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$119.7179 / $288.4103 | Buy Now |
DISTI #
M85049/82-10W03
|
TTI | Circular MIL Spec Backshells STRAIGHT BANDING BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$249.1000 / $274.3400 | Buy Now |
DISTI #
GLEM85049/82-10W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$80.2891 / $373.7798 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells STRAIGHT BANDING BACKSHELL Min Qty: 1 | 61 |
|
$207.8300 / $346.0900 | Buy Now |
Part Details for M85049/82-10W03
M85049/82-10W03 CAD Models
M85049/82-10W03 Part Data Attributes:
|
M85049/82-10W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82-10W03
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |