Part Details for M85049/84-10P03 by Amphenol Corporation
Overview of M85049/84-10P03 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84-10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/84-10P03
|
Avnet Americas | 90 BAND LOCK ADAPTER SIZE 10OLIVE DRAB W/ POLYSULFIDE SEALANT STRIPS - Bulk (Alt: PCD M85049/84-10P03) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/84-10P03
|
TTI | Circular MIL Spec Backshells BACKSHELL Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.8600 / $44.4500 | Buy Now |
DISTI #
PCD M85049/84-10P03
|
Avnet Americas | 90 BAND LOCK ADAPTER SIZE 10OLIVE DRAB W/ POLYSULFIDE SEALANT STRIPS - Bulk (Alt: PCD M85049/84-10P03) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/84-10P03
|
Avnet Americas | 90 BAND LOCK ADAPTER SIZE 10OLIVE DRAB W/ POLYSULFIDE SEALANT STRIPS - Bulk (Alt: PCD M85049/84-10P03) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/84-10P03
M85049/84-10P03 CAD Models
M85049/84-10P03 Part Data Attributes
|
M85049/84-10P03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/84-10P03
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |