There are no models available for this part yet.
Overview of M85049/84-10P03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/84-10P03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4185
|
Newark | Circular Connector Strain Relief |Glenair M85049/84-10P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$149.6800 / $573.2700 | Buy Now | |
DISTI #
3937-M85049/84-10P03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$603.5690 / $1,005.0600 | Buy Now | |
DISTI #
M85049/84-10P03
|
Avnet Americas | Connector Accessories 90° Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/84-10P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12147 Factory Stock |
|
$35.1629 | Buy Now | |
DISTI #
631-M85049/84-10P03
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Not Compliant | 0 |
|
$147.8400 / $566.2600 | Order Now | |
DISTI #
77985088
|
Verical | Banding Backshell 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$102.3462 / $226.0000 | Buy Now | |
DISTI #
71045497
|
Verical | Banding Backshell 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$226.0000 / $544.4103 | Buy Now | |
DISTI #
M85049/84-10P03
|
TTI | Circular MIL Spec Backshells R/A Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$209.4800 / $560.6000 | Buy Now | |
DISTI #
GLEM85049/84-10P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$151.5691 / $705.5558 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 97 |
|
$392.3200 / $653.2900 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 61 |
|
$603.5690 / $1,005.0600 | Buy Now |
CAD Models for M85049/84-10P03 by Glenair Inc
Part Data Attributes for M85049/84-10P03 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
10
|