Part Details for M85049/85-16W01 by Amphenol Corporation
Overview of M85049/85-16W01 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-16W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/85-16W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: M85049/85-16W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498516W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: A850498516W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/85-16W0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: PCD M85049/85-16W0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498516W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: A850498516W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.6787 / $39.4604 | Buy Now |
DISTI #
523-85049/85-16W01
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 16 RoHS: Not Compliant | 0 |
|
$34.5100 / $36.9000 | Order Now |
DISTI #
M85049/85-16W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: M85049/85-16W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/85-16W0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: PCD M85049/85-16W0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498516W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: A850498516W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498516W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 - Bulk (Alt: A850498516W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$24.6787 / $39.4604 | Buy Now |
DISTI #
M85049/85-16W01
|
Avnet Abacus | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 16 (Alt: M85049/85-16W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/85-16W01
M85049/85-16W01 CAD Models
M85049/85-16W01 Part Data Attributes:
|
M85049/85-16W01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/85-16W01
Amphenol Corporation
Circular Conn Accessory, Band Lock Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BAND LOCK ADAPTER | |
Shell Sizes | 16; 17 |