-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1773
|
Newark | M85049/91-17M |Glenair M85049/91-17M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 976 |
|
$71.7600 / $230.0300 | Buy Now |
DISTI #
92AJ8881
|
Newark | Connector Accessory, Strain Relief, Composite |Glenair M85049/91-17M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8000 / $68.8900 | Buy Now |
DISTI #
M85049/91-17M
|
Avnet Americas | COMPOSITE STRAIN RELIEF CLAMPS - Bulk (Alt: M85049/91-17M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 984 Factory Stock |
|
RFQ | |
DISTI #
654-M850499117M
|
Mouser Electronics | Circular MIL Spec Backshells COMP STRAIN RLF SELF LOCKING STRAIGHT RoHS: Compliant | 5 |
|
$54.1000 / $227.2100 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$45.7300 / $130.2500 | Buy Now | |
DISTI #
M85049/91-17M
|
TTI | Circular MIL Spec Backshells COMP STRAIN RLF SELF LOCKING STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEM85049/91-17M
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/91-17M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/91-17M
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |